Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 4 Cores 0.56 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 740-4844
- Mfr. Part No.:
- B965022 GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
$239.73
(exc. GST)
$263.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $239.73 | $4.795 |
*price indicative
- RS Stock No.:
- 740-4844
- Mfr. Part No.:
- B965022 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.56mm² | |
| Number of Cores | 4 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.65mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Number of Strands | 7 | |
| Core Strands | 7 x 28AWG | |
| Size of Strands | 28AWG | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Tin Copper Wire | |
| Series | Pro-Tekt | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.56mm² | ||
Number of Cores 4 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 7.65mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Number of Strands 7 | ||
Core Strands 7 x 28AWG | ||
Size of Strands 28AWG | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Tin Copper Wire | ||
Series Pro-Tekt | ||
Voltage 300V | ||
Pro-Tekt 300 V Foil Shield, Multipair
Pairs: 2, Black + Red, Black + White
Nominal Diameter: 0.301 inch (7.65 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/28
Insulation Thickness: 0.016 (0.41 mm)
20 AWG (0.56 mm²)
Jacket Colour: Grey
Alpha Wire Pro-Tekt European Cable System
The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.
Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.
Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.
Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.
Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.
Features and Benefits
Stranded conductors for increased flexibility;Operating temperature range: -30°C to +105°C;UV and oil resistant PVC sheath and insulation;Choice of shielding options;Nylon ripcord;Choice of shielding options;Colour coded tinned copper conductors;Good abrasion resistance
Product Application Information
Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.
The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.
Approvals
IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4
Related links
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.09 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.81 mm² Grey Sheath Polyvinyl Chloride
