Alpha Wire Alpha Essentials Communication & Control Series Data Cable 2 Pairs 4 Cores 0.56 mm² 305 m Slate Sheath

Subtotal (1 reel of 305 metres)*

$2,676.93

(exc. GST)

$2,944.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,676.93$8.777

*price indicative

RS Stock No.:
187-2021
Mfr. Part No.:
6032C SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Data Cable

Number of Pairs

2

Cross Sectional Area

0.56mm²

Number of Cores

4

Cable Length

305m

Jacket Colour

Slate

Outside Diameter

8.76mm

Conductor Type

Copper

Jacket Material

Polypropylene

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL, CSA, CE

Fire Behaviour

VW-1

Voltage

300V

Conductor Material

Tin Copper Wire

Size of Strands

28AWG

Series

Alpha Essentials Communication & Control

Number of Strands

7

Core Strands

7 x 28AWG

Belden Alpha Essentials Communication & Control Series Data Cable, 305m Length, Slate Jacket - 6032C SL001


This data cable is a 2-pair communication cable designed for control and signal transmission in industrial and electronic systems. It combines tin-plated copper conductors with polypropylene insulation and a protective slate-coloured jacket to provide reliable interconnection in automation and electrical installations where a moderate temperature range and recognised safety ratings are required.

Features & Benefits


• Tin-plated 7-strand conductors reduce corrosion and improve flexibility
• 300V rating supports common low-voltage control circuits
• VW-1 flame performance enhances circuit safety in confined spaces
• Polypropylene jacket resists abrasion and simplifies routing
• 61Ω characteristic impedance aids consistent signal integrity
• Temperature range -20 to 75°C permits indoor industrial use

**Applications**


• Suitable for distributed control wiring in factory automation cabinets
• Ideal for linking sensors and actuators in machinery control systems
• Used for communication runs in building services and HVAC control
• Can be used for wiring in electrical panels requiring shielded pairs

What is the construction of each conductor and its arrangement?


Each conductor is a 7-strand tin-plated copper element with polypropylene insulation, formed into two individually twisted pairs and cabled together with a clear Mylar core wrap.

How is the cable shielded and how does that affect installation?


The pair shield uses aluminium/Mylar tape with a 25% overlap and an inward-facing foil, Plus a 22 AWG drain wire, enabling straightforward termination to earthed panels for improved noise rejection.

What packaging options are available for procurement and deployment?


Continuous lengths are supplied on spools in 1000 ft, 500 ft or 100 ft formats to accommodate long runs or short-install needs.

Which approvals and environmental directives does the product meet?


It carries UL and CSA markings where applicable, is CE compliant, conforms to RoHS restrictions, and does not contain REACH candidate SVHCs above threshold limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy