Alpha Wire Alpha Essentials Communication & Control Series Control Cable 1 Pairs 0.56 mm² 30 m Slate Sheath Polyvinyl
- RS Stock No.:
- 277-3678
- Distrelec Article No.:
- 300-99-356
- Mfr. Part No.:
- 1896/4C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,446.96
(exc. GST)
$1,591.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,446.96 | $4.744 |
*price indicative
- RS Stock No.:
- 277-3678
- Distrelec Article No.:
- 300-99-356
- Mfr. Part No.:
- 1896/4C SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 0.56mm² | |
| Cable Length | 30m | |
| Jacket Colour | Slate | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM/STYLE 2509, California Proposition 65, EU 2011/65/EU(RoHS2), CSA International CMG, REACH Regulation (EC 1907/2006), EU Low Voltage 2014/35/EU, EU 2015/863/EU (RoHS3) | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300Vrms | |
| Number of Strands | 7 | |
| Size of Strands | 28AWG | |
| Fire Behaviour | FT4 | |
| Core Strands | 7 x 28AWG | |
| Series | Alpha Essentials Communication & Control | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Number of Pairs 1 | ||
Cross Sectional Area 0.56mm² | ||
Cable Length 30m | ||
Jacket Colour Slate | ||
Conductor Type Copper | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM/STYLE 2509, California Proposition 65, EU 2011/65/EU(RoHS2), CSA International CMG, REACH Regulation (EC 1907/2006), EU Low Voltage 2014/35/EU, EU 2015/863/EU (RoHS3) | ||
Conductor Material Tin Copper Wire | ||
Voltage 300Vrms | ||
Number of Strands 7 | ||
Size of Strands 28AWG | ||
Fire Behaviour FT4 | ||
Core Strands 7 x 28AWG | ||
Series Alpha Essentials Communication & Control | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Cable Length, 0.56mm² Cross Sectional Area - 1896/4C SL001
Features & Benefits
• Seven-strand conductors deliver improved flexing capability
• 0.56mm² conductor cross section supports typical control currents
• PVC jacket rated FT4 for enhanced vertical flame performance
• Operating range from -20°C to 80°C for varied site conditions
**Applications**
• Ideal for industrial sensor and actuator interconnections
• Used with Terminal blocks and PLC input/output wiring
• Can be used for machine tool signal cabling in workshops
What conductor construction enables repeated flexing?
How is the cable marked for identification during installation?
What electrical characteristic is relevant for design calculations?
What mechanical limits should installers observe when routing?
Which regulatory restrictions apply to material composition?
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.56 mm² Slate Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable 0.56 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Slate Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Slate Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.08 mm² Slate Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.23 mm² Slate Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.56 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Slate Sheath Low
