Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 20 m Purple Sheath Polyethylene
- RS Stock No.:
- 265-8894
- Mfr. Part No.:
- 6XV18603PN20
- Brand:
- Siemens
Subtotal (1 unit)*
$534.38
(exc. GST)
$587.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.38 |
*price indicative
- RS Stock No.:
- 265-8894
- Mfr. Part No.:
- 6XV18603PN20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Pairs | 3 | |
| Product Type | Multipair Cable | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 6 | |
| Cable Length | 20m | |
| Jacket Colour | Purple | |
| Outside Diameter | 11mm | |
| Jacket Material | Polyethylene | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, EAC, UL, RoHS | |
| Fire Behaviour | Flame Resistant | |
| Series | PB ECOFAST | |
| Voltage | 600V | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Pairs 3 | ||
Product Type Multipair Cable | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 6 | ||
Cable Length 20m | ||
Jacket Colour Purple | ||
Outside Diameter 11mm | ||
Jacket Material Polyethylene | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, EAC, UL, RoHS | ||
Fire Behaviour Flame Resistant | ||
Series PB ECOFAST | ||
Voltage 600V | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- DE
The Siemens PROFIBUS ECOFAST Hybrid Cable GP is used for connection of ECOFAST stations, it is a trailable cable with 4x Cu (1.5mm2) and 2xCU (0.64 mm) shielded cores. It is pre-assembled cable with ECOFAST plug and socket and available in length of 20 meter.
Shield resistance per length maximum :15 Ω/km
Insulation resistance coefficient: 20 GΩ·m
Operating voltage maximum: 80 V
Related links
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
