Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 20 m Purple Sheath Polyethylene

Subtotal (1 reel of 20 metres)*

$404.70

(exc. GST)

$445.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$404.70$20.235

*price indicative

RS Stock No.:
265-8885
Mfr. Part No.:
6XV18602P
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Multipair Cable

Number of Pairs

3

Cross Sectional Area

1.5 mm²

Number of Cores

6

Cable Length

20m

Jacket Colour

Purple

Outside Diameter

11mm

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Jacket Material

Polyethylene

Maximum Operating Temperature

80°C

Standards/Approvals

UL, RoHS, EAC, REACH

Fire Behaviour

Flame Resistant

Series

PB ECOFAST

Conductor Material

Tin Copper Wire

Voltage

600V

COO (Country of Origin):
DE
The Siemens PROFIBUS ECOFAST hybrid cable GP is a trailable cable with 4x Cu (1.5mm2) and 2xCU (0.64 mm) cores. It is shielded cable.

Shield resistance per length maximum :15 Ω/km

Insulation resistance coefficient: 20 GΩ·m

Operating voltage maximum: 80 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy