Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 15 m Purple Sheath Polyethylene

Subtotal (1 unit)*

$440.53

(exc. GST)

$484.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.53

*price indicative

RS Stock No.:
265-8893
Mfr. Part No.:
6XV18603PN15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Multipair Cable

Number of Pairs

3

Cross Sectional Area

1.5 mm²

Number of Cores

6

Cable Length

15m

Jacket Colour

Purple

Outside Diameter

11mm

Jacket Material

Polyethylene

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

UL, RoHS, EAC, REACH

Fire Behaviour

Flame Resistant

Voltage

600V

Series

PB ECOFAST

Conductor Material

Tin Copper Wire

COO (Country of Origin):
DE
The Siemens PROFIBUS ECOFAST hybrid cable GP is used for connection of ECOFAST stations. It is a trailable cable with 4x Cu (1.5mm2) and 2xCU (0.64 mm) shielded cores. It is pre-assembled cable with ECOFAST plug and socket. It is available in length of 15 meter.

Shield resistance per length maximum: 15 Ω/km

Insulation resistance coefficient: 20 GΩ·m

Operating voltage maximum: 80 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy