Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 10 m Purple Sheath Polyethylene

Subtotal (1 unit)*

$336.02

(exc. GST)

$369.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.02

*price indicative

RS Stock No.:
265-8878
Mfr. Part No.:
6XV18307BN10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Multipair Cable

Number of Pairs

3

Cross Sectional Area

1.5 mm²

Number of Cores

6

Cable Length

10m

Jacket Colour

Purple

Outside Diameter

11mm

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Jacket Material

Polyethylene

Maximum Operating Temperature

60°C

Standards/Approvals

UL, RoHS, REACH, EAC

Fire Behaviour

Flame Resistant

Series

PB ECOFAST

Conductor Material

Tin Copper Wire

Voltage

100V

COO (Country of Origin):
DE
The Siemens PROFIBUS ECOFAST hybrid cable is data and energy cable with 6 core. It is pre-assembled with ECOFAST plug and socket it is trailable cable and available in the length of 10meter.

Shield resistance per length maximum up to 15 Ω/km

Insulation resistance coefficient 20 GΩ·m

Halogen-free

Silicon-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy