Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 10 mm Purple Sheath Polyethylene
- RS Stock No.:
- 265-8892
- Mfr. Part No.:
- 6XV18603PN10
- Brand:
- Siemens
Subtotal (1 unit)*
$368.95
(exc. GST)
$405.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.95 |
*price indicative
- RS Stock No.:
- 265-8892
- Mfr. Part No.:
- 6XV18603PN10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Pairs | 3 | |
| Product Type | Multipair Cable | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 6 | |
| Cable Length | 10mm | |
| Jacket Colour | Purple | |
| Outside Diameter | 11mm | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyethylene | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, UL, REACH, RoHS | |
| Series | PB ECOFAST | |
| Voltage | 600V | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Pairs 3 | ||
Product Type Multipair Cable | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 6 | ||
Cable Length 10mm | ||
Jacket Colour Purple | ||
Outside Diameter 11mm | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Jacket Material Polyethylene | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC, UL, REACH, RoHS | ||
Series PB ECOFAST | ||
Voltage 600V | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- DE
Siemens PB ECOFAST Series Multipair Cable, 1.5mm² Cross Sectional Area, 6 Contacts - 6XV18603PN10
This PROFIBUS ECOFAST multipair cable is a hybrid solution designed for electrical wiring applications. Featuring six cores and a cross-sectional area of 1.5mm², it utilises a shielded design for improved performance. The round cable measures 11mm in outer diameter and is characterised by its striking purple sheath, making it suitable for diverse installations.
Features & Benefits
• Shielded multipair cable protects against external interference
• Aluminium foil cable construction enhances signal quality
• Tin-plated copper cable ensures durability and conductivity
• Compact design allows for space-efficient installations
Applications
• Ideal for telecommunications wiring in commercial environments
• Suitable for electrical installations requiring shielding
• For industrial control panel applications
• Effective for connecting sensors and actuators
Can it resist external electrical interference?
Yes, the shielded design minimises disruption effects.
Related links
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
