Siemens PB ECOFAST Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 3 m Purple Sheath Polyethylene

Subtotal (1 unit)*

$215.56

(exc. GST)

$237.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.56

*price indicative

RS Stock No.:
265-8876
Mfr. Part No.:
6XV18307BH30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Multipair Cable

Number of Pairs

3

Cross Sectional Area

1.5 mm²

Number of Cores

6

Cable Length

3m

Jacket Colour

Purple

Outside Diameter

11mm

Minimum Operating Temperature

-40°C

Jacket Material

Polyethylene

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, UL, EAC, REACH

Series

PB ECOFAST

Voltage

100V

Fire Behaviour

Flame Resistant

Conductor Material

Tin Copper Wire

COO (Country of Origin):
DE
The Siemens PROFIBUS ECOFAST hybrid cable is data and energy cable with 6 core. It is pre-assembled with ECOFAST plug and socket it is trailing cable available in the length of length 3meter.

Insulation resistance coefficient of 20 GΩ·m

Continuous current of the power lines 12 A

Halogen-free

Silicon-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy