Alpha Wire Alpha Essentials Communication & Control Series Data Cable 13 Pairs 26 Cores 0.08 mm² 305 m Slate Sheath
- RS Stock No.:
- 187-2090
- Mfr. Part No.:
- 6397 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$12,675.80
(exc. GST)
$13,944.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | $41.56 | $12,675.80 |
*price indicative
- RS Stock No.:
- 187-2090
- Mfr. Part No.:
- 6397 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 13 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.08mm² | |
| Number of Cores | 26 | |
| Cable Length | 305m | |
| Jacket Colour | Slate | |
| Outside Diameter | 9.19mm | |
| Conductor Type | Copper | |
| Jacket Material | Polyethylene | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA, CE, UL | |
| Core Strands | 7 x 36AWG | |
| Size of Strands | 36AWG | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Conductor Material | Tin Copper Wire | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 13 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.08mm² | ||
Number of Cores 26 | ||
Cable Length 305m | ||
Jacket Colour Slate | ||
Outside Diameter 9.19mm | ||
Conductor Type Copper | ||
Jacket Material Polyethylene | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA, CE, UL | ||
Core Strands 7 x 36AWG | ||
Size of Strands 36AWG | ||
Fire Behaviour Flammability Test: VW-1 | ||
Conductor Material Tin Copper Wire | ||
Series Alpha Essentials Communication & Control | ||
Voltage 300V | ||
Number of Strands 7 | ||
Belden Alpha Essentials Communication & Control Series Data Cable, 305m Cable Length, 13 Pairs - 6397 SL001
This data cable is a multi-pair communication cable designed for industrial control and signal transmission in automation and electrical systems. It combines 13 twisted pairs of tin‑plated copper conductors within a shielded assembly and a slate-coloured outer jacket to provide organised multi-signal routing and protection in installations requiring extended continuous lengths.
Features & Benefits
• 13 pairs deliver dense multi-channel signal distribution
• 7-strand tinned copper conductors improve flexibility and conductivity
• 0.08mm² conductor area supports low-voltage signalling at 300V
• Shielding with foil, drain and 90% braid reduces EMI in noisy environments
• Polyethylene and PVC construction tolerates operating temperatures from -20 to +75°C
• VW-1 flammability rating provides flame-retardant performance for routed runs
• 7-strand tinned copper conductors improve flexibility and conductivity
• 0.08mm² conductor area supports low-voltage signalling at 300V
• Shielding with foil, drain and 90% braid reduces EMI in noisy environments
• Polyethylene and PVC construction tolerates operating temperatures from -20 to +75°C
• VW-1 flammability rating provides flame-retardant performance for routed runs
**Applications**
• Suitable for factory automation signal cabling between controllers and I/O
• Ideal for multi-channel instrumentation and sensor arrays
• Used for control-panel internal wiring where Compact pair count is required
• Can be used for building management systems with multiple discrete circuits
• Ideal for multi-channel instrumentation and sensor arrays
• Used for control-panel internal wiring where Compact pair count is required
• Can be used for building management systems with multiple discrete circuits
How are the individual pairs insulated and arranged inside the cable?
Each pair uses nominal polyethylene insulation with standard colour coding and is cabled two conductors per pair with controlled pair and overall twists to maintain pair integrity.
What form of shielding is provided and how does it aid termination?
The assembly includes aluminium/mylar tape with a drain conductor Plus a tinned-copper braid at a minimum 90% coverage to present a low-resistance shield for earthing and improved common-mode noise rejection.
What packaging lengths are available for continuous runs?
The cable is offered in continuous lengths on reels including 100m, 500m and 1000ft/305m options to support long installation runs.
What mechanical limits should installers observe during pulling?
The cable has a recommended minimum bend radius of 10x the cable diameter and a maximum pull tension of 46 lb to avoid conductor or jacket damage.
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.56 mm² Slate Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.23 mm² Slate Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Slate Sheath Low
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.81 mm² Slate Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.08 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.08 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Slate Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable 0.56 mm² Slate Sheath
