Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 30 m Grey Sheath
- RS Stock No.:
- 187-1951
- Mfr. Part No.:
- 2219/12C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,227.63
(exc. GST)
$1,350.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | $40.921 | $1,227.63 |
*price indicative
- RS Stock No.:
- 187-1951
- Mfr. Part No.:
- 2219/12C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 12 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.35 mm² | |
| Number of Cores | 24 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 11.1mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, CSA, CE | |
| Number of Strands | 7 | |
| Core Strands | 7 x 30AWG | |
| Size of Strands | 30AWG | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Conductor Material | Tin Copper Wire | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 12 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.35 mm² | ||
Number of Cores 24 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 11.1mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, CSA, CE | ||
Number of Strands 7 | ||
Core Strands 7 x 30AWG | ||
Size of Strands 30AWG | ||
Fire Behaviour Flammability Test: VW-1 | ||
Conductor Material Tin Copper Wire | ||
Series Alpha Essentials Communication & Control | ||
Voltage 150V | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
