Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.35 mm² 305 m Grey Sheath

Subtotal (1 reel of 305 metres)*

$5,309.75

(exc. GST)

$5,840.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
305 +$17.409$5,309.75

*price indicative

RS Stock No.:
187-1980
Mfr. Part No.:
2463C SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Data Cable

Number of Pairs

4

Cross Sectional Area

0.35 mm²

Number of Cores

8

Cable Length

305m

Jacket Colour

Grey

Outside Diameter

6.4mm

Minimum Operating Temperature

-20°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

75°C

Standards/Approvals

CSA, CE, UL

Voltage

300V

Core Strands

7 x 30AWG

Conductor Material

Tin Copper Wire

Number of Strands

7

Series

Alpha Essentials Communication & Control

Size of Strands

30AWG

Fire Behaviour

CMG FT4

Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Audio systems: speakers, microphones, intercoms

Broadcast and studio

Data transmission: RS-232, 422, 485

CAD/CAM

Computer peripherals

Business machines

Security systems: alarms, cameras, sensors

Control systems

Instrumentation systems

Point-of-sale systems

Banking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy