Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 30 m Grey Sheath

Subtotal (1 reel of 30 metres)*

$2,230.49

(exc. GST)

$2,453.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,230.49$74.35

*price indicative

RS Stock No.:
673-3286
Mfr. Part No.:
6017L SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

12

Product Type

Data Cable

Cross Sectional Area

0.35mm²

Number of Cores

24

Cable Length

30m

Jacket Colour

Grey

Outside Diameter

12.5mm

Minimum Operating Temperature

-20°C

Jacket Material

Low Smoke Zero Halogen

Maximum Operating Temperature

75°C

Standards/Approvals

CE

Number of Strands

7

Core Strands

7 x 250 μm

Size of Strands

250μm

Fire Behaviour

Fire Resistant

Conductor Material

Tin Copper Wire

Series

Alpha Essentials LSZH Communication & Control

Voltage

300V

Belden Alpha Essentials LSZH Communication & Control Series Data Cable, 30m Length, 22AWG Conductor size - 6017L SL005


This data cable is designed for robust communication and control applications. Featuring 12 twisted pairs, it is a screened cable that provides enhanced performance by reducing electromagnetic interference. With a length of 30 m and constructed from low smoke zero halogen material, this cable is suitable for various environments where safety and compliance are essential. Its outer diameter measures 12.5 mm, making it practical for a range of installations in the automation and electrical sectors.

Features & Benefits


• Shielded design protects against electromagnetic interference

• Low smoke zero halogen construction minimises hazardous emissions

• High voltage rating of 300 V ensures reliable performance

• Fire resistant properties enhance safety in critical applications

• Twisted pair configuration improves signal integrity

• Temperature range of -20°C to +75°C accommodates diverse environments

Applications


• Used for building automation systems

• Suitable for communication networks in industrial settings

• Employed in fire alarm and security systems

• Ideal for installation within commercial buildings

• Utilised in control panels and devices

What type of environment is suitable for this cable?


The cable is suitable for environments where fire safety is a priority, as it complies with fire resistant standards and features low smoke zero halogen materials. Its operational temperature range of -20°C to +75°C makes it versatile for various industrial settings.

How does the cable prevent interference?


The screened design employs aluminium/mylar tape shielding, which provides effective insulation against external electromagnetic interference, ensuring clear signal transmission over long distances.

What advantages does the twisted pair configuration offer?


The twisted pair configuration minimises crosstalk and external noise, enhancing the overall performance of data transmission, especially in high-frequency communications.

Is the cable compliant with any safety standards?


Yes, it meets CE standards and complies with regulations for low voltage directives, ensuring it is safe for use in both residential and commercial applications.

Can this cable be used in outdoor settings?


While primarily designed for indoor use, as long as the installation environment remains within the specified operating temperature range and isn't exposed to extreme conditions, it can be utilised in certain outdoor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy