Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.35 mm² 30 m Grey Sheath
- RS Stock No.:
- 187-2072
- Mfr. Part No.:
- 6376 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$525.84
(exc. GST)
$578.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | $17.528 | $525.84 |
*price indicative
- RS Stock No.:
- 187-2072
- Mfr. Part No.:
- 6376 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 5 | |
| Cross Sectional Area | 0.35 mm² | |
| Number of Cores | 10 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.33mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, CE, UL | |
| Size of Strands | 38AWG | |
| Conductor Material | Tin Copper Wire | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 300V | |
| Core Strands | 7 x 38AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 5 | ||
Cross Sectional Area 0.35 mm² | ||
Number of Cores 10 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 8.33mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, CE, UL | ||
Size of Strands 38AWG | ||
Conductor Material Tin Copper Wire | ||
Series Alpha Essentials Communication & Control | ||
Voltage 300V | ||
Core Strands 7 x 38AWG | ||
Number of Strands 7 | ||
Belden Alpha Essentials Communication & Control Series Data Cable, 30m Length, 22AWG Conductor Gauge - 6376 SL005
This data cable is a shielded communication solution designed for various automation and electronic applications. With a length of 30m, this cable features 10 cores, making it suitable for advanced data transmission in industrial environments. Its twisted pair configuration enhances performance and reliability, ensuring efficient data handling for demanding tasks.
Features & Benefits
• Comprises 10 cores in a twisted pair design for robust data performance
• Screened with aluminium and Mylar tape to minimise interference
• PVC outer sheath enhances durability in harsh environments
• Rated for up to 300V, supporting diverse electrical applications
• Operating temperature range between -20°C to +80°C suits various conditions
• Compliance with RoHS ensures environmental safety
Applications
• Ideal for automation systems in industrial settings
• Utilised in data transmission for control solutions
• Suitable for wiring in electronic devices and machinery
• Effective for requiring reliable signal integrity
What are the key performance attributes of this cable?
This cable features a characteristic impedance of 70 Ω and a maximum voltage rating of 300 VRMS. These specifications ensure it performs reliably in data transmission applications.
How does the shielding in this cable enhance its performance?
The aluminium and Mylar tape shielding provides significant protection against electromagnetic interference, ensuring a clear signal for data transmission in challenging environments.
What is the significance of the twisted pair configuration for data integrity?
The twisted pair design reduces crosstalk and enhances signal quality, making it ideal for high-fidelity data transfer in automation and control systems.
Can this cable be used in outdoor applications?
While the cable is designed for high-temperature operation and has a durable PVC outer as a protective layer, it is primarily intended for indoor use or sheltered environments.
How does the cable comply with industry standards?
This data cable meets the EU Directive 2011/65/EU (RoHS2) and REACH regulation, confirming it is free from hazardous substances, making it a safe choice for users and the environment.
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
