Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.15 mm² 305 m Grey Sheath MPPE
- RS Stock No.:
- 136-8494
- Mfr. Part No.:
- 78163 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,365.19
(exc. GST)
$3,701.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,365.19 | $11.033 |
*price indicative
- RS Stock No.:
- 136-8494
- Mfr. Part No.:
- 78163 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 3 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.15 mm² | |
| Number of Cores | 6 | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.01mm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | MPPE | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Tin Copper Wire | |
| Series | Ecogen Ecocable Mini | |
| Size of Strands | 38AWG | |
| Number of Strands | 19 | |
| Core Strands | 19 x 38AWG | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 3 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.15 mm² | ||
Number of Cores 6 | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Outside Diameter 4.01mm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material MPPE | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour Halogen Free | ||
Conductor Material Tin Copper Wire | ||
Series Ecogen Ecocable Mini | ||
Size of Strands 38AWG | ||
Number of Strands 19 | ||
Core Strands 19 x 38AWG | ||
Voltage 300V | ||
Belden Ecogen Ecocable Mini Series Data Cable, 30m Length, 26 AWG Wire Gauge - 78163 SL005
This data cable is an advanced solution designed for high-performance applications. With a length of 30m and constructed as a twisted pair cable, it features six individual cores made from 26 AWG tinned copper. The cable's outer diameter measures 4.01mm, providing a compact and flexible choice for various installations while ensuring reliable signal transmission.
Features & Benefits
• Screened design minimises interference for stable data transfer
• Halogen-free material enhances safety in case of fire
• Maximum temperature rating of +80°C suits diverse environments
• CE marked, ensuring compliance with safety standards
• Foil shield provides additional protection against electromagnetic interference
• EcoCable construction supports environmentally responsible use
Applications
• Utilised in industrial automation systems for effective data transmission
• Suitable for communication networks requiring robust performance
• Ideal for use in electrical and mechanical control systems
• Applicable in environments where cable flexibility is essential
What are the advantages of using a screened cable in high-frequency applications?
The screened construction significantly reduces electromagnetic interference, allowing for clearer signal integrity, which is crucial in high-frequency data transmission.
Can it withstand extreme temperature conditions during operation?
Yes, it operates effectively in a temperature range from -40°C to +80°C, making it suitable for a wide variety of environments and applications.
How does the cable's halogen-free material contribute to safety?
Halogen-free materials prevent the release of toxic gases in the event of combustion, ensuring greater safety for users and the surrounding environment.
What protection does the foil shield offer in data transmission scenarios?
The foil shield acts as a barrier against external electromagnetic fields, enhancing the reliability of data being transmitted through the cable, especially in electrically noisy environments.
- RS Stock No. 1368505
- Mfr. Part No. 78353 SL005
1 Reel of 30 Metre(s)
$644.95
- RS Stock No. 1368507
- Mfr. Part No. 78378 SL005
1 Reel of 30 Metre(s)
$1,792.76
- RS Stock No. 8324815
- Mfr. Part No. 78073 SL005
1 Reel of 30 Metre(s)
$529.32
- RS Stock No. 1368493
- Mfr. Part No. 78162 SL005
1 Reel of 30 Metre(s)
$450.14
Related links
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.15 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.61 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.15 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.15 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.24 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.241 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.09 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.24 mm² Grey Sheath MPPE












