Alpha Wire Pro-Tekt Series Data Cable 19 Pairs 38 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 740-4951
- Mfr. Part No.:
- B963194 GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
$1,617.78
(exc. GST)
$1,779.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,617.78 | $32.356 |
*price indicative
- RS Stock No.:
- 740-4951
- Mfr. Part No.:
- B963194 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 19 | |
| Cross Sectional Area | 0.23mm² | |
| Number of Cores | 38 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 11.58mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Tin Copper Wire | |
| Series | Pro-Tekt | |
| Number of Strands | 7 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 19 | ||
Cross Sectional Area 0.23mm² | ||
Number of Cores 38 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 11.58mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Copper | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Tin Copper Wire | ||
Series Pro-Tekt | ||
Number of Strands 7 | ||
Voltage 300V | ||
Belden Pro-Tekt Series Data Cable, 50m Cable Length, Grey Jacket - B963194 GE321
This data cable is a multi-pair communication cable designed for industrial signal and control installations, offering temperature resilience and flame-retardant construction for demanding environments. It combines multiple twisted pairs with a comprehensive shielding system and a grey PVC outer sheath to support reliable signal transmission in automation and electrical applications.
Features & Benefits
• 19 twisted pairs delivering organised multi-channel signalling
• Tin-plated 7-strand conductors for flexible connectivity
• 300V voltage rating suitable for control circuits
• Flame-retardant jacket for enhanced fire performance
• Rated to operate from -30°C to 105°C for harsh sites
• Overall braid and tape shield for noise suppression
• Tin-plated 7-strand conductors for flexible connectivity
• 300V voltage rating suitable for control circuits
• Flame-retardant jacket for enhanced fire performance
• Rated to operate from -30°C to 105°C for harsh sites
• Overall braid and tape shield for noise suppression
**Applications**
• Suitable for factory automation control wiring
• Ideal for cabinet internal signal distribution
• Used for interconnects in process control systems
• Can be used for multi-drop sensor and actuator networks
• Suitable for retrofit installations in industrial machinery
• Ideal for cabinet internal signal distribution
• Used for interconnects in process control systems
• Can be used for multi-drop sensor and actuator networks
• Suitable for retrofit installations in industrial machinery
How is the cable constructed to reduce electromagnetic interference?
Each pair is selectively cabled with a dedicated drain conductor and an overall tape Plus a braided copper shield with minimum 70% coverage to attenuate external noise.
What are the electrical transmission characteristics relevant for system design?
Characteristic impedance is approximately 82 Ω, mutual capacitance around 23.1 pF/ft, and conductor DCR is about 26 Ω/1000 ft at 20°C for load calculations.
How is the cable marked and sized for inventory control?
The jacket is printed with manufacturer and part identification along with conductor size noted as 0.23 mm² to assist stock management.
What mechanical handling limits should installers observe?
The recommended minimum bend radius is 10 x cable diameter and maximum pull tension is 144 lb to avoid damage.
How does the outer material support outdoor or exposed routing?
The PVC jacket provides sunlight resistance and includes a ripcord for easy jacket removal during termination.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
