Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.15 mm² 30 m Grey Sheath MPPE

Subtotal (1 reel of 30 metres)*

$541.23

(exc. GST)

$595.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$541.23$18.041

*price indicative

RS Stock No.:
136-8495
Mfr. Part No.:
78163 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Data Cable

Number of Pairs

3

Cross Sectional Area

0.15 mm²

Number of Cores

6

Cable Length

30m

Jacket Colour

Grey

Outside Diameter

4.01mm

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Jacket Material

MPPE

Maximum Operating Temperature

80°C

Standards/Approvals

CE, CSA, UL

Size of Strands

38AWG

Core Strands

19 x 38AWG

Number of Strands

19

Fire Behaviour

Halogen Free

Conductor Material

Tin Copper Wire

Series

Ecogen Ecocable Mini

Voltage

300V

Belden Ecogen Ecocable Mini Series Data Cable, 30m Length, 26 AWG Wire Gauge - 78163 SL005


This data cable is an advanced solution designed for high-performance applications. With a length of 30m and constructed as a twisted pair cable, it features six individual cores made from 26 AWG tinned copper. The cable's outer diameter measures 4.01mm, providing a compact and flexible choice for various installations while ensuring reliable signal transmission.

Features & Benefits


• Screened design minimises interference for stable data transfer

• Halogen-free material enhances safety in case of fire

• Maximum temperature rating of +80°C suits diverse environments

• CE marked, ensuring compliance with safety standards

• Foil shield provides additional protection against electromagnetic interference

• EcoCable construction supports environmentally responsible use

Applications


• Utilised in industrial automation systems for effective data transmission

• Suitable for communication networks requiring robust performance

• Ideal for use in electrical and mechanical control systems

• Applicable in environments where cable flexibility is essential

What are the advantages of using a screened cable in high-frequency applications?


The screened construction significantly reduces electromagnetic interference, allowing for clearer signal integrity, which is crucial in high-frequency data transmission.

Can it withstand extreme temperature conditions during operation?


Yes, it operates effectively in a temperature range from -40°C to +80°C, making it suitable for a wide variety of environments and applications.

How does the cable's halogen-free material contribute to safety?


Halogen-free materials prevent the release of toxic gases in the event of combustion, ensuring greater safety for users and the surrounding environment.

What protection does the foil shield offer in data transmission scenarios?


The foil shield acts as a barrier against external electromagnetic fields, enhancing the reliability of data being transmitted through the cable, especially in electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy