Phoenix Contact SAC Series Bus Cable 0.75 mm² 5 m Black Sheath Polyurethane
- RS Stock No.:
- 535-798
- Mfr. Part No.:
- 1557316
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $70.00
View bulk pricing optionsSubtotal (1 unit)*
$87.44
(exc. GST)
$96.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $87.44 | - |
| 10 + | $80.44 | $70.00 |
*price indicative
- RS Stock No.:
- 535-798
- Mfr. Part No.:
- 1557316
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Cross Sectional Area | 0.75mm² | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Outside Diameter | 5.8mm | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC-RoHS ID: RU D-DE.HB35.B.00387 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 30V | |
| Series | SAC | |
| Fire Behaviour | Self-Extinguishing, hardly inflammable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Cross Sectional Area 0.75mm² | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Outside Diameter 5.8mm | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC-RoHS ID: RU D-DE.HB35.B.00387 | ||
Conductor Material Bare Copper Wire | ||
Voltage 30V | ||
Series SAC | ||
Fire Behaviour Self-Extinguishing, hardly inflammable | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus System Cable delivers high performance connectivity for AS Interface applications, offering exceptional versatility and reliability in demanding environments. Designed for seamless integration, it features a robust build with a cable length of 5 metres, ensuring ample reach for various installations. Crafted with a shielded, 2 position configuration, this cable guarantees superior signal integrity and resistance to electrical interference. The carefully selected materials, including a flammability rated outer sheath and high quality conductor materials, enhance durability and performance. Capable of operating in extreme temperatures, this product is engineered to withstand rough conditions while maintaining optimal functionality, making it an ideal choice for industrial and automation applications.
Shielded cable design ensures reliable transmission in electrically noisy environments
Constructed with high quality materials for increased longevity
Compatible with standard AS i interfaces for versatile applications
Insertion cycles rated for over 100 to ensure long lasting connectivity
Designed for ease of integration with plug and socket connections
Conforms to international standards for safety and environmental compliance
Related links
- Phoenix Contact SAC Series Bus Cable 0.25 mm² Black Sheath
- Phoenix Contact SAC Series Bus Cable 0.25 mm² Grey, Silver Sheath Polyurethane
- Phoenix Contact SAC Series Bus Cable 0.25 mm², 2.5 m Polyurethane
- Phoenix Contact SAC Series Bus Cable 0.25 mm², 500 mm Polyurethane
- Phoenix Contact SAC Series Bus Cable 0.5 mm² Red Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 0.5 mm², Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.25 mm², Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.25 mm², Violet Sheath Polyurethane
