Phoenix Contact SAC Series Bus Cable 2 Pairs 0.5 mm² 10 m Red Sheath Polyvinyl Chloride
- RS Stock No.:
- 658-581
- Mfr. Part No.:
- 1558454
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$7,821.67
(exc. GST)
$8,603.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7,821.67 | $156.433 |
*price indicative
- RS Stock No.:
- 658-581
- Mfr. Part No.:
- 1558454
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Pairs | 2 | |
| Product Type | Bus Cable | |
| Cross Sectional Area | 0.5mm² | |
| Cable Length | 10m | |
| Jacket Colour | Red | |
| Outside Diameter | 7.7mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC-RoHS, cULus Listed | |
| Voltage | 30V | |
| Series | SAC | |
| Conductor Material | Bars with Litz Wire | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Pairs 2 | ||
Product Type Bus Cable | ||
Cross Sectional Area 0.5mm² | ||
Cable Length 10m | ||
Jacket Colour Red | ||
Outside Diameter 7.7mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC-RoHS, cULus Listed | ||
Voltage 30V | ||
Series SAC | ||
Conductor Material Bars with Litz Wire | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed to facilitate rapid and reliable data communication in industrial environments. With its CC Link compatibility, the cable supports data rates of up to 10 Mbps, making it ideal for integration into modern automation systems. The durable PVC outer sheath not only provides protection against environmental factors but also contributes to its robust performance. The cable features a 4 position design with M12 straight plug and socket connections, ensuring compatibility with a variety of devices. Its exceptional mechanical and electrical properties guarantee reliable operation even under demanding conditions, rendering it an essential component for seamless connectivity in various applications.
Constructed with a shielded design to mitigate interference for cleaner signals
Incorporates a flame retardant housing promoting safety in installations
Designed for a quick and secure connection with standard M12 plugs
Conforms to environmental compliance standards which ensuring safe usage
Optimised for use in both fixed and flexible installations
Related links
- Phoenix Contact SAC Series Bus Cable 0.25 mm² Black Sheath
- Phoenix Contact SAC Series Bus Cable 0.25 mm² Grey, Silver Sheath Polyurethane
- Phoenix Contact SAC Series Bus Cable 0.25 mm², 2.5 m Polyurethane
- Phoenix Contact SAC Series Bus Cable 0.25 mm², 500 mm Polyurethane
- Phoenix Contact SAC Series Bus Cable 5 m, Black Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.75 mm², Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 0.5 mm², Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable Black Sheath Polyvinyl Chloride
