Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 3 m Black Sheath

Subtotal (1 pack of 25 units)*

$4,394.28

(exc. GST)

$4,833.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,394.28$175.771

*price indicative

RS Stock No.:
658-632
Mfr. Part No.:
1419192
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Number of Pairs

2

Cross Sectional Area

0.25mm²

Cable Length

3m

Jacket Colour

Black

Outside Diameter

6.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60332-3-25 (Cat. D), IEC 61076-2-101, UL AWM Style 21281

Conductor Material

Tin Plated Copper

Series

SAC

Voltage

30V

Fire Behaviour

IEC 60332-3-25 (Cat.D)

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is designed for robust outdoor applications, ensuring reliable connectivity in challenging environments. Featuring a 5 position, FRNC halogen free construction, this cable stands out with its advanced shielding, offering exceptional protection against electromagnetic interference. Its versatility supports CANopen and DeviceNet protocols, making it an ideal choice for various industrial automation needs. Whether used in sensor applications or complex control systems, this cable provides trusted performance for an array of automation solutions.

Resistant to oil UV light and ozone enhancing longevity

Superior shielding enhances signal integrity in environments with electromagnetic interference

Cable supports outdoor usage making it suitable for various applications

Offers a high degree of protection with IP65 and IP68 ratings

Halogen free insulation promoting safety in installations

Complies with EU RoHS substance requirements supporting environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy