Lapp UNITRONIC BUS Series Bus Cable 1 Pairs Black Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

$469.54

(exc. GST)

$516.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$469.54$4.695

*price indicative

RS Stock No.:
433-364
Mfr. Part No.:
2170223
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Bus Cable

Number of Pairs

1

Jacket Colour

Black

Outside Diameter

9.4mm

Minimum Operating Temperature

-40°C

Conductor Type

Wire

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 19245 part 3, EN 50170, EU- 2011/65/EU (RoHS)

Voltage

225V

Series

UNITRONIC BUS

Conductor Material

Bare Copper Wire

COO (Country of Origin):
IT
The Lapp Fieldbus Cable is designed for the Siemens field network SIMATIC NET (according to DIN 19245 part 3 and EN 50170) and the fieldbus system FIP (Factory Instrumentation Protocol). It supports high performance data networks with a nominal impedance of 150 Ohms. The cable is suitable for system-defined transmission rates of 1.5 Mbit/s, 2.5 Mbit/s, and 12 Mbit/s, with transmission characteristics that ensure high operating security during data transmission.

Double screened

Bare copper conductor

Skin foam skin PE insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy