RS PRO Multi-Core Industrial Cable 4 Pairs 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 50 metres)*

$73.99

(exc. GST)

$81.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$73.99$1.48

*price indicative

RS Stock No.:
349-580
Mfr. Part No.:
010402500-50
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pairs

4

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.25mm²

Cable Length

50m

Jacket Colour

Grey

Outside Diameter

4.4mm

Conductor Type

Stranded

Minimum Operating Temperature

30°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0207, RoHS, REACH, CE

Conductor Material

Copper

Series

RS PRO

Voltage

350V

COO (Country of Origin):
DE
The RS PRO Multicore Cable is suitable for measuring, control, and signal technology applications. Its Durable jacket ensures reliability and resistance to environmental factors. Designed for versatility, it is Ideal for both professional and industrial use, delivering dependable performance in demanding environments.

Grey colour

Cable length 50 m

PVC jacket material

YY Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy