RS PRO 421602505 Series Control Cable 16 Pairs 0.25 mm² 100 m Grey Sheath
- RS Stock No.:
- 348-789
- Distrelec Article No.:
- 301-39-021
- Mfr. Part No.:
- 421602505-100
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$1,400.98
(exc. GST)
$1,541.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,400.98 | $14.01 |
*price indicative
- RS Stock No.:
- 348-789
- Distrelec Article No.:
- 301-39-021
- Mfr. Part No.:
- 421602505-100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 16 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN 47100 | |
| Conductor Material | Bare Copper | |
| Series | 421602505 | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 16 | ||
Product Type Control Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN 47100 | ||
Conductor Material Bare Copper | ||
Series 421602505 | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore cable features 16 conductors with a cross-section of 0.25 mm² each, copper shielding, FRNC insulation, and is supplied in a 100 meter length.
Jacket Color grey
Halogen Free
Cross-Section 26 AWG
Related links
- Kabeltronik 4116 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4103 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4104 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4102 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 421002505 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4108 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4207 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4204 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
