RS PRO 421002505 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- RS Stock No.:
- 349-441
- Distrelec Article No.:
- 301-39-020
- Mfr. Part No.:
- 421002505-100
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$980.99
(exc. GST)
$1,079.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $980.99 | $9.81 |
*price indicative
- RS Stock No.:
- 349-441
- Distrelec Article No.:
- 301-39-020
- Mfr. Part No.:
- 421002505-100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 6 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Conductor Material | Copper | |
| Voltage | 50V | |
| Series | 421002505 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 6 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 7mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, REACH, CE | ||
Conductor Material Copper | ||
Voltage 50V | ||
Series 421002505 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable features shielding for excellent protection against electromagnetic interference. Its jacket ensures enhanced safety, durability, and resistance to fire. With its durable construction, it is ideal for professional and industrial use in demanding environments, delivering reliable and consistent performance.
FRNC Jacket Material
Grey Jacket Colour
CY Copper Shield
100 m cable
Related links
- Kabeltronik 4116 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4103 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4104 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4102 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4207 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4204 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4108 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
