RS PRO 4108 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- RS Stock No.:
- 349-562
- Mfr. Part No.:
- 410802505-100
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$503.63
(exc. GST)
$553.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $503.63 | $5.036 |
*price indicative
- RS Stock No.:
- 349-562
- Mfr. Part No.:
- 410802505-100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 6 | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Series | 4108 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 6 | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Series 4108 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its jacket ensures enhanced safety and resistance to fire and environmental factors. With its durable grey construction, it is ideal for professional and industrial use, delivering reliable performance in demanding environments.
Grey colour
FRNC jacket material
100 m cable
YY Unshielded
Related links
- Kabeltronik 4116 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4103 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4102 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 421002505 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4207 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4204 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4104 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
