RS PRO 4102 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath

Subtotal (1 reel of 100 metres)*

$219.33

(exc. GST)

$241.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$219.33$2.193

*price indicative

RS Stock No.:
349-553
Mfr. Part No.:
410202505-100
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pairs

6

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.25mm²

Cable Length

100m

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

Conductor Material

Copper

Series

4102

COO (Country of Origin):
DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its jacket ensures enhanced safety and resistance to fire and environmental factors. With its durable grey construction, it is ideal for professional and industrial use, delivering reliable performance in demanding environments.

Grey colour

FRNC jacket material

100 m cable

YY Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy