RS PRO 420505005 Series Control Cable 5 Pairs 0.5 mm² 100 m Grey Sheath

Subtotal (1 reel of 100 metres)*

$702.50

(exc. GST)

$772.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$702.50$7.025

*price indicative

RS Stock No.:
348-786
Distrelec Article No.:
301-39-016
Mfr. Part No.:
420505005-100
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pairs

5

Product Type

Control Cable

Cross Sectional Area

0.5mm²

Cable Length

100m

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

CE, DIN 47100, EG- 2011/65/EU, REACH, RoHS-

Series

420505005

Conductor Material

Copper Plated

Fire Behaviour

No Flame Propagation, Flame Retardant, Halogen Free

COO (Country of Origin):
DE
The Kabeltronik Multicore cable features 5 conductors with a cross-section of 0.5 mm² each, copper shielding, FRNC insulation, and is supplied in a 100 meter length.

Jacket Color grey

Halogen Free

Cross-Section 20 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy