Kabeltronik NYM Series Multi-Core Industrial Cable 5 Pairs 2.5 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 349-486
- Mfr. Part No.:
- 673325000
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$575.89
(exc. GST)
$633.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $575.89 | $5.759 |
*price indicative
- RS Stock No.:
- 349-486
- Mfr. Part No.:
- 673325000
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 5 | |
| Cross Sectional Area | 2.5mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.4mm | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Series | NYM | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 5 | ||
Cross Sectional Area 2.5mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 10.4mm | ||
Jacket Material PVC | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Series NYM | ||
Voltage 50V | ||
- COO (Country of Origin):
- DE
The Kabeltronik Mains Cable is designed for fixed installations in dry, damp, and wet environments. Its durable jacket ensures reliable performance and resistance to environmental factors. Ideal for residential and commercial use, it provides consistent and safe electrical conductivity.
Grey colour
PVC jacket
100 m cable
Unshielded Cable
Related links
- Kabeltronik NYM Series Multi-Core Industrial Cable 1.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
