RS PRO 4203 Series Multi-Core Industrial Cable 6 Pairs 0.5 mm² 100 m Grey Sheath
- RS Stock No.:
- 349-567
- Mfr. Part No.:
- 420305005-100
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$528.74
(exc. GST)
$581.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $528.74 | $5.287 |
*price indicative
- RS Stock No.:
- 349-567
- Mfr. Part No.:
- 420305005-100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 6 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.5mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Series | 4203 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 6 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.5mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, REACH, CE | ||
Series 4203 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable features shielding for excellent protection against electromagnetic interference. Its jacket ensures enhanced safety, durability, and resistance to fire. With a durable grey construction, it is ideal for professional and industrial use in demanding environments.
FRNC Jacket Material
Grey Jacket Colour
CY Copper Shield
100 m cable
Related links
- Kabeltronik 4202 Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath
- Kabeltronik 4104 Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath
- Kabeltronik 4102 Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath
- Kabeltronik 4203050 Series Twisted Pair Cable 100 m, Grey Sheath
- Kabeltronik 4116 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4103 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4207 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4204 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
