RS PRO, 100 m Cable, Green, Unterminated

Subtotal (1 reel of 100 metres)*

$350.27

(exc. GST)

$385.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$350.27$3.503

*price indicative

RS Stock No.:
349-536
Mfr. Part No.:
590808000
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Terminated/Unterminated

Unterminated

Minimum Operating Temperature

-20°C

Cable Length

100m

Maximum Operating Temperature

80°C

Standards/Approvals

VDE 0472 Teil 813/815/816., RoHS, REACH, IEC 60332.3C, CE

Jacket Colour

Green

Series

RS PRO

COO (Country of Origin):
DE
The Kabeltronik Telecommunication cable is designed with bare copper conductors. It is suitable for fixed installations in dry and damp environments, providing reliable performance for data and signal transmission. Its durable construction ensures consistent quality, making it ideal for professional and industrial applications.

Grey jacket colour

100 m wire

PVC Jacket Material

8 cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy