Kabeltronik Unterminated to Unterminated 8 Core 20 AWG Telephone Cable, Grey Sheath
- RS Stock No.:
- 284-4584
- Distrelec Article No.:
- 301-25-933
- Mfr. Part No.:
- I-Y(ST)Y 4X2X0.8 MMØ
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$350.27
(exc. GST)
$385.30
(inc. GST)
- RS Stock No.:
- 284-4584
- Distrelec Article No.:
- 301-25-933
- Mfr. Part No.:
- I-Y(ST)Y 4X2X0.8 MMØ
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Connector 1 | Unterminated | |
| Connector 2 | Unterminated | |
| Number of Cores | 8 | |
| Shield Type | Shielded | |
| Outer Sheath Material | PVC | |
| American Wire Gauge | 20 AWG | |
| Sheath Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Connector 1 Unterminated | ||
Connector 2 Unterminated | ||
Number of Cores 8 | ||
Shield Type Shielded | ||
Outer Sheath Material PVC | ||
American Wire Gauge 20 AWG | ||
Sheath Colour Grey | ||
- COO (Country of Origin):
- DE
The cable is a reliable and durable option for various applications. With high-quality construction and efficient performance, this cable is ideal for demanding projects where reliability is key.
High-quality construction for durability
Efficient performance for reliable data transmission
Suitable for demanding projects
Easy to install and use
Wide range of applications
Efficient performance for reliable data transmission
Suitable for demanding projects
Easy to install and use
Wide range of applications
Related links
- Kabeltronik Unterminated to Unterminated 4 Core 20 AWG Telephone Cable 100m
- CAE Groupe 6 Core 20 AWG Telephone Cable 100m
- Kabeltronik 20 Core Telephone Cable
- Kabeltronik I-Y(ST)Y Series Green, Unterminated
- Kabeltronik I-Y(ST)Y Series Green, Unterminated
- Kabeltronik I-Y(ST)Y Series Twisted Pair Cable 0.6 mm², 100 m
- RS PRO 4 Core 26 AWG Telephone Cable Grey Sheath, 100m
- RND Free Ends to Free Ends 8 Core 26 AWG Telephone Cable White Sheath, 100m
