Kabeltronik 20 Core Telephone Cable
- RS Stock No.:
- 284-4582
- Distrelec Article No.:
- 300-90-303
- Mfr. Part No.:
- I-Y(ST)Y 10X2X0.6 MMØ
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
$276.18
(exc. GST)
$303.80
(inc. GST)
- RS Stock No.:
- 284-4582
- Distrelec Article No.:
- 300-90-303
- Mfr. Part No.:
- I-Y(ST)Y 10X2X0.6 MMØ
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Telephone Cable | |
| Number of Cores | 20 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Telephone Cable | ||
Number of Cores 20 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
The cable is a high-quality communication and power cable. It is designed for signal and communication transmission, making it ideal for fixed installation in dry and damp environments. With its sturdy construction and PVC insulation, it can withstand slight mechanical load and has a wide operating voltage range of 300/300 V. This cable is perfect for the connection of mobile power consumers in dry rooms.
High-quality communication and power cable
Suitable for signal and communication transmission
Designed for fixed installation in dry and damp environments
Can withstand slight mechanical load
Perfect for the connection of mobile power consumers in dry rooms
Excellent insulation resistance
Related links
- Kabeltronik Unterminated to Unterminated 4 Core 20 AWG Telephone Cable 100m
- Kabeltronik Unterminated to Unterminated 8 Core 20 AWG Telephone Cable, Grey Sheath
- Kabeltronik I-Y(ST)Y Series Green, Unterminated
- Kabeltronik I-Y(ST)Y Series Green, Unterminated
- Kabeltronik I-Y(ST)Y Series Twisted Pair Cable 0.6 mm², 100 m
- RS PRO 20 Core CW1308 Telephone Cable 100m
- RS PRO 6 Core Telephone Cable Grey Sheath, 100 m
- RS PRO 6 Core Telephone Cable 50 m

