ideal-tek 180mm Stainless Steel Pointed ESD Safe Tweezer Set
- RS Stock No.:
- 666-1077
- Mfr. Part No.:
- KSMD.SA
- Brand:
- ideal-tek
Subtotal (1 kit)*
$374.58
(exc. GST)
$412.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $374.58 |
*price indicative
- RS Stock No.:
- 666-1077
- Mfr. Part No.:
- KSMD.SA
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| Overall Length | 180mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 5 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 105mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
Overall Length 180mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 5 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 105mm | ||
- COO (Country of Origin):
- CH
SMD Tweezers (5 Piece)
SMD precision tweezers set
High quality hard foam wallet
Contents
SM103, SM107, SM108, SM111, SM115
Related links
- ideal-tek 180 mm Stainless Steel Pointed, Straight Tweezer Set
- ideal-tek 115 mm Stainless Steel Pointed ESD Safe Tweezer Set
- ideal-tek 180 mm Stainless Steel Straight, Pointed Tweezer Set
- Lindstrom 115 mm Stainless Steel Pointed ESD Safe Tweezer Set
- Weller Erem 114 mm Stainless Steel Pointed ESD Safe Tweezer Set
- ideal-tek 180 mm Titanium Tweezer Set
- Lindstrom Stainless Steel Pointed ESD Safe Tweezer Set
- ideal-tek 165 mm Carbofib ESD Safe Tweezer Set
