Lindstrom 115mm Stainless Steel Pointed ESD Safe Tweezer Set
- RS Stock No.:
- 400-8941
- Mfr. Part No.:
- 9859
- Brand:
- Lindstrom
Subtotal (1 unit)*
$242.92
(exc. GST)
$267.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.92 |
*price indicative
- RS Stock No.:
- 400-8941
- Mfr. Part No.:
- 9859
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Pointed | |
| ESD Safe | Yes | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Pointed | ||
ESD Safe Yes | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
General Purpose 2-Piece Set
One serrated gripped tweezer with rounded tips
SA-ESD safe
Supplied in ESD safe wallet
The tips always line up & meet perfectly
All have polished edges hand crafted to perfect tip symmetry & balance
All have two spot welds holding them together
Satin finish good for reduction of glare
Standard & surface mount tweezers are all SA type. (Stainles ssteel/Anti-acid/Anti-magnetic)
Manufactured in Switzerland
Related links
- ideal-tek 115 mm Stainless Steel Pointed ESD Safe Tweezer Set
- Lindstrom Stainless Steel Pointed ESD Safe Tweezer Set
- Weller Erem 114 mm Stainless Steel Pointed ESD Safe Tweezer Set
- ideal-tek 180 mm Stainless Steel Pointed ESD Safe Tweezer Set
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 80mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 128in Stainless Steel Pointed ESD Safe Tweezer
- Erem 108mm Stainless Steel Pointed ESD Safe Tweezer
