ideal-tek Carbofib, ESD Tweezer Set
- RS Stock No.:
- 847-3100
- Mfr. Part No.:
- K5PICF
- Brand:
- ideal-tek
Subtotal (1 unit)**
$77.29
(exc. GST)
$85.02
(inc. GST)
11 In AU stock for next working day delivery*
70 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $77.29 |
**price indicative
- RS Stock No.:
- 847-3100
- Mfr. Part No.:
- K5PICF
- Brand:
- ideal-tek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Material | Carbofib | |
ESD Safe | Yes | |
Number of Pieces | 5 | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Material Carbofib | ||
ESD Safe Yes | ||
Number of Pieces 5 | ||
Related links
- ideal-tek Stainless Steel, ESD Tweezer Set
- Bernstein Steel, ESD Tweezer Set
- Lindstrom Stainless Steel, ESD Tweezer Set
- Knipex 120 mm ESD Tweezer Set
- RS PRO Stainless Steel, ESD Tweezer Set
- Bernstein 120 mm Fine, ESD Tweezer Set
- Bernstein 110 mm 130 mm ESD Tweezer Set
- Bernstein 110 mm Pointed, ESD Tweezer Set