Lindstrom Stainless Steel Pointed ESD Safe Tweezer Set

Subtotal (1 set)*

$349.70

(exc. GST)

$384.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$349.70

*price indicative

RS Stock No.:
361-3097
Mfr. Part No.:
9855
Brand:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Product Type

Tweezer Set

Material

Stainless Steel

Point Type

Pointed

Number of Pieces

5

ESD Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

General Purpose Set


Most commonly used tweezers

Supplied in ESD wallet

The tips always line up & meet perfectly

All have polished edges hand crafted to perfect tip symmetry & balance

All have two spot welds holding them together

Satin finish good for reduction of glare

Standard & surface mount tweezers are all SA type. (Stainless steel/Anti-acid/Anti-magnetic)

Manufactured in Switzerland

  • RS Stock No. 2400760
  • Mfr. Part No. 5BSA
Each
$66.95
  • RS Stock No. 2400759
  • Mfr. Part No. 5ASA
Each
$56.56
  • RS Stock No. 3613104
  • Mfr. Part No. 9858
1 Set
$112.27
Each
$202.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy