Weller Erem 115mm Stainless Steel Curved Tweezer
- RS Stock No.:
- 321-8894
- Mfr. Part No.:
- 102ACAX
- Brand:
- Weller Erem
Subtotal (1 unit)*
$58.41
(exc. GST)
$64.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.41 |
*price indicative
- RS Stock No.:
- 321-8894
- Mfr. Part No.:
- 102ACAX
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Curved | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Curved | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals UPC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Tweezer, 115mm Overall Length, Stainless Steel Material - 102ACAX
This tweezer is a precision hand tool designed for controlled handling of small components in laboratory and electronics environments. Constructed from stainless steel, it combines resistance to corrosive substances with a curved point profile to aid access in confined or delicate workspaces. The product meets UPC approval and is supplied as a single-piece implement for professional use.
Features and Benefits:
• Curved tips improve access to recessed components and assemblies
• Anti-magnetic construction prevents interference with sensitive electronics
• Acid-resistant stainless material allows use with corrosive chemicals
• Single-piece build offers consistent tip alignment during tasks
• Conforms to UPC approval for standardised quality assurance
• Anti-magnetic construction prevents interference with sensitive electronics
• Acid-resistant stainless material allows use with corrosive chemicals
• Single-piece build offers consistent tip alignment during tasks
• Conforms to UPC approval for standardised quality assurance
Applications
• Suitable for delicate component placement in electronics
• Ideal for laboratory sample handling involving reactive substances
• Used with precision assemblies requiring non-magnetic tools
• Can be used for inspection and manipulation in confined spaces
• Appropriate for tasks demanding chemically resistant gripping
• Ideal for laboratory sample handling involving reactive substances
• Used with precision assemblies requiring non-magnetic tools
• Can be used for inspection and manipulation in confined spaces
• Appropriate for tasks demanding chemically resistant gripping
How does the tool behave around magnetically sensitive parts?
Its anti-magnetic composition minimises magnetic influence, preventing attraction to or disturbance of magnetically sensitive components during proximity work.
What maintenance is required after exposure to acidic substances?
Rinse with a neutral pH solution and dry promptly to remove residues
the stainless material reduces corrosion risk but routine cleaning preserves surface condition.
Is the tip geometry suitable for fine-pitch electronic work?
The curved point profile enables precise approach angles and secure holding of small parts, improving access to tight or angled pad locations.
What handling characteristics arise from the one-piece design?
The single-piece construction maintains stable tip alignment under repetitive use, reducing the need for frequent realignment adjustments.
Standards
102ACAX
Related links
- Weller Erem 115mm Stainless Steel Fine Tweezer
- Weller Erem 115mm Stainless Steel Bent Tweezer
- Weller Erem 115mm Stainless Steel Straight, Pointed Tweezer
- Weller Erem 115mm Stainless Steel Pointed Tweezer
- RS PRO 115mm Stainless Steel Fine Tweezer
- Erem 115mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 115mm Stainless Steel Curved Tweezer
- Erem 115mm Stainless Steel Rounded ESD Safe Tweezer

