Get a bulk buy discount
Add 5 more to save $39.20
View bulk pricing optionsSubtotal (1 unit)*
$44.36
(exc. GST)
$48.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.36 | - |
| 5 + | $36.52 | $39.20 |
*price indicative
- RS Stock No.:
- 136-9844
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Fine | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
RS PRO Super Economy Tweezers
RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
• Anti- Acid/ Anti-magnetic stainless steel
• Serrated Handles
• Various lengths and point types available
Anti-Acid - Anti-Magnetic
Related links
- RS PRO 115mm Stainless Steel Fine Tweezer
- RS PRO 115mm Stainless Steel Fine, Curved Tweezer
- RS PRO 115mm Stainless Steel Fine, Straight Tweezer
- RS PRO 115mm Stainless Steel Extra Fine Tweezer
- Weller Erem 115mm Stainless Steel Fine Tweezer
- RS PRO 115mm Stainless Steel Extra Fine ESD Safe Tweezer
- RS PRO 135mm Stainless Steel Fine Tweezer
- RS PRO 115mm Stainless Steel Hook Tweezer
