Weller Erem 115mm Stainless Steel Fine Tweezer
- RS Stock No.:
- 245-0356
- Distrelec Article No.:
- 180-99-221
- Mfr. Part No.:
- 102ACA
- Brand:
- Weller Erem
Subtotal (1 unit)*
$56.75
(exc. GST)
$62.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.75 |
*price indicative
- RS Stock No.:
- 245-0356
- Distrelec Article No.:
- 180-99-221
- Mfr. Part No.:
- 102ACA
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Erem SMD Tweezers
A range of anti-acid and anti-magnetic tweezers designed for surface-mount applications and fine wire handling.
Suitable for handling chips or miniature SMD components
Angled head reduces operator fatigue
Blunted edges
102 ACAX has same tip shape but with reverse action
Standards
102ACA
Related links
- Weller Erem 115mm Stainless Steel Fine Tweezer
- Weller Erem 115mm Stainless Steel Bent Tweezer
- Weller Erem 115mm Stainless Steel Straight, Pointed Tweezer
- Weller Erem 115mm Stainless Steel Pointed Tweezer
- RS PRO 115mm Stainless Steel Fine Tweezer
- Erem 115mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 115mm Stainless Steel Curved Tweezer
- Erem 115mm Stainless Steel Rounded ESD Safe Tweezer

