Erem 115 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 144-7946
- Mfr. Part No.:
- 5CSA
- Brand:
- Erem
5 In Global stock for delivery within 10 working day(s)
999999994 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$87.53
(exc. GST)
$96.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $87.53 |
- RS Stock No.:
- 144-7946
- Mfr. Part No.:
- 5CSA
- Brand:
- Erem
Related links
- Erem 115 mm, Stainless Steel, Tweezers
- Erem 115 mm, Stainless Steel, Pointed, Tweezers
- Erem 115 mm, Stainless Steel, ESD Tweezers
- Erem 115 mm, Stainless Steel, Rounded, Tweezers
- Weller Erem 115 mm, Stainless Steel, Tweezers
- Weller Erem 115 mm, Stainless Steel, Pointed; Relieved, Tweezers
- Knipex 115 mm, Stainless Steel, Sharp, Tweezer
- Bernstein 115 mm, Stainless Steel, Flat, ESD Tweezers