ideal-tek 120 mm, Stainless Steel, Curved, ESD Tweezers
- RS Stock No.:
- 282-7606
- Distrelec Article No.:
- 180-67-529
- Mfr. Part No.:
- 7.SA.DR.0
- Brand:
- ideal-tek
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$77.67
(exc. GST)
$85.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $77.67 |
- RS Stock No.:
- 282-7606
- Distrelec Article No.:
- 180-67-529
- Mfr. Part No.:
- 7.SA.DR.0
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 125 mm, Stainless Steel, Curved, ESD Tweezers
- ideal-tek 120 mm, Stainless Steel, Curved, Tweezers
- ideal-tek 130 mm, Stainless Steel, Curved, ESD Tweezers
- ideal-tek 105 mm, Stainless Steel, Curved, ESD Tweezers
- ideal-tek 115 mm, Stainless Steel, Curved, ESD Tweezers
- ideal-tek 120 mm, Carbon Steel, Curved, Tweezers
- ideal-tek 125 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 110 mm, Stainless Steel, Straight, ESD Tweezers