ideal-tek 165mm PVDF ESD Safe Tweezer
- RS Stock No.:
- 282-7675
- Distrelec Article No.:
- 301-32-508
- Mfr. Part No.:
- K5PISV
- Brand:
- ideal-tek
Subtotal (1 kit)*
$97.01
(exc. GST)
$106.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $97.01 |
*price indicative
- RS Stock No.:
- 282-7675
- Distrelec Article No.:
- 301-32-508
- Mfr. Part No.:
- K5PISV
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | PVDF | |
| Overall Length | 165mm | |
| Anti-Magnetic | No | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 70.2mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material PVDF | ||
Overall Length 165mm | ||
Anti-Magnetic No | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
Overall Width 70.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Full Plastic tweezers kit contains the 702A, 707, 708, 709, 710 models. The Carbon Fiber reinforced ESD PVDF Plastic provides the tweezers with ESD and exceptional non scratching properties combined with excellent chemical resistance.
RoHS compliant
- RS Stock No. 2827604
- Mfr. Part No. 7.SA.DN.6
Each
$62.51
- RS Stock No. 2827523
- Mfr. Part No. 2AB.SA.DR.0
Each
$98.43
Related links
- ideal-tek 165mm Polyvinyl Fluoride ESD Safe Tweezer
- ideal-tek 40mm Polyvinyl Fluoride Straight ESD Safe Tweezer
- ideal-tek 165mm Carbon Fibre Reinforced Plastic ESD Safe Tweezer
- ideal-tek 36mm Polyvinyl Fluoride Angled ESD Safe Tweezer
- ideal-tek 115mm Polyvinyl Fluoride Fine ESD Safe Tweezer
- ideal-tek 40mm Polyvinyl Fluoride Curved ESD Safe Tweezer
- ideal-tek 40mm Polyvinyl Fluoride Wafer ESD Safe Tweezer
- ideal-tek ESD Safe Tweezer











