ideal-tek 40 mm, PVDF, Straight, ESD Tweezers
- RS Stock No.:
- 282-7620
- Distrelec Article No.:
- 301-32-465
- Mfr. Part No.:
- A259SV
- Brand:
- ideal-tek
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.59
(exc. GST)
$17.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $15.59 |
- RS Stock No.:
- 282-7620
- Distrelec Article No.:
- 301-32-465
- Mfr. Part No.:
- A259SV
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 40 mm, PVDF, Straight, ESD Tweezers
- ideal-tek 40 mm, PVDF, Curved, ESD Tweezers
- ideal-tek 40 mm, PVDF, Wafer, ESD Tweezers
- ideal-tek 40 mm, Carbon Fibre, Wafer, ESD Tweezers
- ideal-tek 40 mm, Carbon Fibre, Fine, Straight, Tweezer Tips
- ideal-tek 40 mm, Carbon Fibre, Straight, Tweezer Tips
- ideal-tek 40 mm, Carbon Fibre, Straight Fine, Tweezer Tips
- ideal-tek 40 mm, Zirconia Toughened Aluminium, Fine, Straight, Tweezer Tips