ideal-tek 165 mm, PVDF, ESD Tweezers
- RS Stock No.:
- 282-7678
- Distrelec Article No.:
- 301-32-512
- Mfr. Part No.:
- K6PISV
- Brand:
- ideal-tek
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Kit
$91.00
(exc. GST)
$100.10
(inc. GST)
Kit(s) | Per Kit |
---|---|
1 + | $91.00 |
- RS Stock No.:
- 282-7678
- Distrelec Article No.:
- 301-32-512
- Mfr. Part No.:
- K6PISV
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 165 mm, PVDF, ESD Tweezers
- ideal-tek 115 mm, PVDF, ESD Tweezers
- ideal-tek 165 mm, Carbon Fibre Reinforced Plastic, ESD Tweezers
- ideal-tek 40 mm, PVDF, Wafer, ESD Tweezers
- ideal-tek 165 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 36 mm, PVDF, Angle, ESD Tweezers
- ideal-tek 40 mm, PVDF, Straight, ESD Tweezers
- ideal-tek 40 mm, PVDF, Curved, ESD Tweezers