ideal-tek 185mm Stainless Steel Tweezer
- RS Stock No.:
- 282-7673
- Distrelec Article No.:
- 301-32-506
- Mfr. Part No.:
- K5HP1.S
- Brand:
- ideal-tek
Subtotal (1 kit)*
$228.74
(exc. GST)
$251.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $228.74 |
*price indicative
- RS Stock No.:
- 282-7673
- Distrelec Article No.:
- 301-32-506
- Mfr. Part No.:
- K5HP1.S
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 185mm | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Overall Width | 105.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 185mm | ||
Anti-Magnetic No | ||
ESD Safe No | ||
Overall Width 105.4mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek High precision tweezer kit contains the 1, 2A, 3C, 5 and 7 models. This set of tweezers features very hard, stiff tips and body to prevent bending.
RoHS compliant
Sandblasted coating
Related links
- ideal-tek 185mm Stainless Steel Tweezer
- ideal-tek 185mm Carbon Steel Tweezer
- ideal-tek 120mm Stainless Steel Straight Tweezer
- ideal-tek 185mm Nickel, Chromium Molybdenum Alloy Tweezer
- ideal-tek 105mm Stainless Steel Tweezer
- ideal-tek 130mm Stainless Steel Wafer Tweezer
- ideal-tek 80mm Stainless Steel Straight Tweezer
- ideal-tek 70mm Stainless Steel Straight Tweezer
