ideal-tek 185mm Nickel Chromium Molybdenum Super Alloy, Nickel Chromium Molybdenum Super Alloy Tweezer

Subtotal (1 kit)*

$582.53

(exc. GST)

$640.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$582.53

*price indicative

RS Stock No.:
282-7671
Distrelec Article No.:
301-32-504
Mfr. Part No.:
K5HP.NC
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Nickel Chromium Molybdenum Super Alloy, Nickel Chromium Molybdenum Super Alloy

Overall Length

185mm

Anti-Magnetic

No

ESD Safe

No

Standards/Approvals

RoHS

Overall Width

105.4mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek High precision tweezer kit contains the 1, 2A, 3C, 5 and 7 models. The Superalloy material provides improved performance in severe environments.

RoHS compliant

Sandblasted coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy