ideal-tek 185 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 282-7674
- Distrelec Article No.:
- 301-32-507
- Mfr. Part No.:
- K5HP1.SA
- Brand:
- ideal-tek
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Kit
$288.58
(exc. GST)
$317.44
(inc. GST)
Kit(s) | Per Kit |
---|---|
1 + | $288.58 |
- RS Stock No.:
- 282-7674
- Distrelec Article No.:
- 301-32-507
- Mfr. Part No.:
- K5HP1.SA
- Brand:
- ideal-tek
Related links
- ideal-tek 185 mm, Stainless Steel, Tweezers
- ideal-tek 185 mm, Carbon Steel, Tweezers
- ideal-tek 185 mm, Stainless Steel, Angle, Flat, Tweezer Set
- ideal-tek 120 mm, Stainless Steel, Tweezers
- ideal-tek 90 mm, Stainless Steel, Flat, Tweezers
- ideal-tek 120 mm, Stainless Steel, Flat; Rounded, Tweezers
- ideal-tek 110 mm, Stainless Steel, Tweezers
- ideal-tek 120 mm, Stainless Steel, Very Sharp, Tweezers