ideal-tek 185mm Carbon Steel Tweezer

Subtotal (1 kit)*

$394.79

(exc. GST)

$434.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$394.79

*price indicative

RS Stock No.:
282-7672
Distrelec Article No.:
301-32-505
Mfr. Part No.:
K5HP1.C
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Carbon Steel

Overall Length

185mm

Anti-Magnetic

No

ESD Safe

No

Standards/Approvals

RoHS

Overall Width

105.4mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek High precision tweezer kit contains the 1, 2A, 3C, 5 and 7 models. This set of tweezers features very hard, stiff tips and body to prevent bending.

RoHS compliant

Sandblasted coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy