ideal-tek 120 mm, Carbon Steel, Angle, ESD Tweezers
- RS Stock No.:
- 282-7493
- Distrelec Article No.:
- 301-32-347
- Mfr. Part No.:
- 15AGW.C.DR.0
- Brand:
- ideal-tek
Price (ex. GST) Each
$116.81
(exc. GST)
$128.49
(inc. GST)
8 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $116.81 |
- RS Stock No.:
- 282-7493
- Distrelec Article No.:
- 301-32-347
- Mfr. Part No.:
- 15AGW.C.DR.0
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 115 mm, Carbon Steel, Angle, ESD Tweezers
- ideal-tek 125 mm, Carbon Steel, Angle, ESD Tweezers
- ideal-tek 120 mm, Carbon Steel, ESD Tweezers
- ideal-tek 120 mm, Carbon Steel, Tweezers
- ideal-tek 120 mm, Carbon Steel, Straight, Tweezers
- ideal-tek 120 mm, Carbon Steel, Curved, Tweezers
- ideal-tek 120 mm, Stainless Steel, Curved, ESD Tweezers
- ideal-tek 36 mm, Carbon Fibre, Angle, ESD Tweezers