ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer

Subtotal (1 unit)*

$170.01

(exc. GST)

$187.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.01

*price indicative

RS Stock No.:
282-7488
Distrelec Article No.:
301-32-338
Mfr. Part No.:
14AGW.C.DR.0
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Carbon Steel

Overall Length

115mm

Point Type

Angled

Anti-Magnetic

No

ESD Safe

Yes

Standards/Approvals

RoHS

Overall Width

15mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek Type 14AGW high precision cutting tweezers are suitable to applications which require cutting small material or performing small cuts. The fine blades are designed to grant maximum visibility. Suitable to cut small, soft metal strands example Copper. The ESD rubber grip provides the tweezers with ESD properties combined with an ergonomic handle suitable to electronic components handling and to clean room use.

Carbon steel body

Sandblasted coating

ESD safe thermoplastic rubber handle

  • RS Stock No. 2827486
  • Mfr. Part No. 14A.C.DR.0
Each
$170.01
  • RS Stock No. 2475527
  • Mfr. Part No. 15AGWM.C.N.0
Each
$219.74
  • RS Stock No. 2475529
  • Mfr. Part No. 15ARWM.C.N.0
Each
$226.85
  • RS Stock No. 2827489
  • Mfr. Part No. 15A.C.DR.0
Each
$163.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy